+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 3.5...32V DC | |
Max. operating current | 75A | |
Switched voltage | 24...510V AC | |
Manufacturer series | SOR | |
Relay variant | 1-phase | |
Body dimensions | 44.8x59.2x33.5mm | |
Switching method | zero voltage switching | |
Operating temperature | -40...100°C |