+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | AMPHENOL | |
Type of connector | loudspeaker | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 2 | |
Mechanical mounting | for cable | |
Current rating | 30A | |
Rated voltage | 133V | |
Enclosure material | zinc alloy | |
Electrical mounting | soldering | |
Manufacturer series | SP | |
IP rating | IP54 | |
Body colour | silver | |
Wire cross-section | 1.5...6mm2 | |
Cable external diameter | 5...10mm |