+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SP-3540

Connector: Jack 3,5mm; plug; male; stereo; straight; for cable


Manufacturer: Same Sky®

Manufacturer part number:
SP-3540
TME Symbol:
SP3540

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Gross weight4 g
See other products in this category: Jack connectors Same Sky®,
*
SP-3540
0 in TME stock
Net price for quantities from 1 pcs - 2.33 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.85 EURGross price for quantities from 25 pcs - 1.85 EUR
Net price for quantities from 50 pcs - 1.76 EURGross price for quantities from 50 pcs - 1.76 EUR
Net price for quantities from 60 pcs - 1.73 EURGross price for quantities from 60 pcs - 1.73 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 1.69 EUR
Net price for quantities from 180 pcs - 1.60 EURGross price for quantities from 180 pcs - 1.60 EUR
Net price for quantities from 250 pcs - 1.59 EURGross price for quantities from 250 pcs - 1.59 EUR
Net price for quantities from 500 pcs - 1.51 EURGross price for quantities from 500 pcs - 1.51 EUR
Net price for quantities from 1000 pcs - 1.45 EURGross price for quantities from 1000 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.