+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPCFC512M-HFCTC-AA

Memory card; Compact Flash,SLC; 512MB; industrial; 0÷70°C

Manufacturer: APRO

Manufacturer part number:
SPCFC512M-HFCTC-AA
TME Symbol:
SPCFC512M-HFCTC-AA

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
Compact Flash, SLC
Memory capacity
512MB
Version
industrial
Operating temperature
0...70°C
Manufacturer series
HERMIT-F
Gross weight14.74 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPCFC512M-HFCTC-AA
4 in TME stock
Net price for quantities from 1 pcs - 72.49 EURGross price for quantities from 1 pcs - 72.49 EUR
Net price for quantities from 3 pcs - 65.24 EURGross price for quantities from 3 pcs - 65.24 EUR
Net price for quantities from 5 pcs - 57.99 EURGross price for quantities from 5 pcs - 57.99 EUR
Net price for quantities from 10 pcs - 50.74 EURGross price for quantities from 10 pcs - 50.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product