+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPK-BT-15-BK

Speaker; black; Jack 3,5mm,microSD,USB B micro; hands-free set

Manufacturer: GEMBIRD

Manufacturer part number:
SPK-BT-15-BK
TME Symbol:
SPK-BT-15-BK

Specification

Manufacturer
GEMBIRD
Type of PC accessories
speaker
Colour
black
Connection
Jack 3,5mm, microSD, USB B micro
PC accessories features
hands-free set
Bandwidth
0.1...20kHz
Range
10m
Bluetooth version
5.0
Capacity
1.2Ah
Nominal life
2h
Charging power minimum
2W
Charging power maximum
5W
Power
5W
Frequency
2.402...2.48GHz
Frequency range
FM
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1200mAh x1
Kit contents
  • loudspeaker
  • no charger included
  • USB cable
Marking
Gross weight393.99 g
Certificates
EAN code8716309112000
See other products in this category: Peripherals GEMBIRD,
*
SPK-BT-15-BK
7 in TME stock
Net price for quantities from 1 pcs - 8.01 EURGross price for quantities from 1 pcs - 8.01 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible