+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPMSD016G-PTCT5AS

Memory card; 3D aSLC,microSDHC; 16GB; industrial; -25÷85°C


Manufacturer: APRO

Manufacturer part number:
SPMSD016G-PTCT5AS
TME Symbol:
SPMSD016G-PTCT5AS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
3D aSLC, microSDHC
Memory capacity
16GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-T
Gross weight5.65 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPMSD016G-PTCT5AS
20 in TME stock
Net price for quantities from 1 pcs - 115.94 EURGross price for quantities from 1 pcs - 115.94 EUR
Net price for quantities from 3 pcs - 103.92 EURGross price for quantities from 3 pcs - 103.92 EUR
Net price for quantities from 5 pcs - 92.75 EURGross price for quantities from 5 pcs - 92.75 EUR
Net price for quantities from 10 pcs - 80.99 EURGross price for quantities from 10 pcs - 80.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 10 pcs