+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPMSD064G-PTCT5AS

Memory card; 3D aSLC,microSDXC; 64GB; industrial; -25÷85°C


Manufacturer: APRO

Manufacturer part number:
SPMSD064G-PTCT5AS
TME Symbol:
SPMSD064G-PTCT5AS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
3D aSLC, microSDXC
Memory capacity
64GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-T
Gross weight10 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
SPMSD064G-PTCT5AS
2 in TME stock
Net price for quantities from 1 pcs - 149.51 EURGross price for quantities from 1 pcs - 149.51 EUR
Net price for quantities from 3 pcs - 134.56 EURGross price for quantities from 3 pcs - 134.56 EUR
Net price for quantities from 5 pcs - 119.61 EURGross price for quantities from 5 pcs - 119.61 EUR
Net price for quantities from 10 pcs - 104.66 EURGross price for quantities from 10 pcs - 104.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product