+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT478T125MA250V

Fuse: fuse; 125mA; 250VAC; time-lag; TE5


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T125MA250V
TME Symbol:
SPT478T125MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.125A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5
Max voltage drop
0.3V
Energy I2t
0.07A2s
Power dissipation
0.18W
Gross weight1 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T125MA250V
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.