+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPT478T800MA250V

Fuse: fuse; 800mA; 250VAC; time-lag; TE5


Manufacturer: SETFUSE

Manufacturer part number:
SPT478T800MA250V
TME Symbol:
SPT478T800MA250V

Specification

Manufacturer
SETFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5
Max voltage drop
160mV
Energy I2t
3.8A2s
Power dissipation
0.43W
Gross weight0.412 g
Certificates
See other products in this category: Fuses TE5 SETFUSE,
*
SPT478T800MA250V
805 in TME stock
Net price for quantities from 5 pcs - 0.08 GBPGross price for quantities from 5 pcs - 0.08 GBP
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 50 pcs - 0.07 GBPGross price for quantities from 50 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 1 000 pcs