+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPX29302T5-L/TR

IC: voltage regulator; LDO,linear,adjustable; 1.25÷16V; 3A; SMD

Manufacturer: MAXLINEAR

Manufacturer part number:
SPX29302T5-L/TR
TME Symbol:
SPX29302T5-L/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.25...16V
Output current
3A
Case
TO263-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
2.8...16V
Gross weight1.717 g
Certificates
See other products in this category: LDO adjustable voltage regulators MAXLINEAR,
*
SPX29302T5-L/TR
779 in TME stock
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 10 pcs - 1.33 EURGross price for quantities from 10 pcs - 1.33 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.23 EUR
Net price for quantities from 50 pcs - 1.16 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 1.11 EURGross price for quantities from 100 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs