+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLIDRUN
Manufacturer | SOLIDRUN | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A9 | |
Memory | 1GB RAM | |
Processor | Marvell ARMADA 388 | |
Clock frequency | 1...1.6GHz | |
Connection | mikroBUS socket, mPCIE 2.0, mSATA, RJ45 x2, RTC battery, SIM, USB A 3.0, USB B micro | |
Manufacturer series | ClearFog | |
Dimensions | 103x75mm | |
Kind of memory | DDR3 | |
Operating system | Linux kernel 3.x | |
Programmers and development kits features | socket for microSD cards | |
Number of cores | 2 | |
Information | product is not a working device, but only component | |
Number of add-on connectors | 1 |