+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-EUC-W

Blinds controller; Smart Home; ZigBee® 3.0; 90÷250VAC


Manufacturer: MOES

Manufacturer part number:
SR-EUC-W
TME Symbol:
SR-EUC-W

Specification

Manufacturer
MOES
Type of automation module
blinds controller
Trade name
Smart Home
Communictions protocol
ZigBee® 3.0
Application
intelligent house
Supply voltage
  • 90...250V AC
Gross weight153.7 g
Certificates
See other products in this category: Building Automation MOES,
*
SR-EUC-W
2 in TME stock
Net price for quantities from 1 pcs - 23.86 EURGross price for quantities from 1 pcs - 23.86 EUR
Net price for quantities from 5 pcs - 22.27 EURGross price for quantities from 5 pcs - 22.27 EUR
Net price for quantities from 10 pcs - 20.68 EURGross price for quantities from 10 pcs - 20.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.