+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR05.TCT

Diode: TVS array; 6V; 25A; 500W; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
SR05.TCT
TME Symbol:
SR05.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
25A
Peak pulse power dissipation
0.5kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
5V
Leakage current
5µA
Number of channels
2
Capacitance
6pF
Kind of package
reel, tape
Gross weight0.02 g
Certificates
See other products in this category: Protection diodes - arrays SEMTECH,
*
SR05.TCT
3593 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.32 USDGross price for quantities from 5 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.11 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs