+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR101TR

Trimmer: ceramic; 3pF÷10pF; SMD; white; 100VDC; Diel: N600

Manufacturer: SR PASSIVES

Manufacturer part number:
SR101TR
TME Symbol:
SR101TR

Specification

Manufacturer
SR PASSIVES
Type of trimmer
ceramic
Capacity range
3pF...10pF
Mounting
SMD
Colour
white
Operating voltage
100V DC
Operating temperature
-25...85°C
Dielectric
N600
Gross weight0.088 g
Certificates

WATCH VIDEO

See other products in this category: Trimmers SR PASSIVES,
*
SR101TR
2550 in TME stock
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.