+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR250LI025038

Cable chain; LIGHT; Bend.rad: 38mm; L: 986mm; Int.height: 17mm

Manufacturer: BREVETTI

Manufacturer part number:
SR250LI025038
TME Symbol:
SR250LI025038

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
38mm
Length
986mm
Version
frames openable from inner radius
External height
23mm
External width
36mm
Internal height
17mm
Internal width
25mm
Colour
black
Gross weight352.2 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
SR250LI025038
1 in TME stock
Net price for quantities from 1 pcs - 23.70 EURGross price for quantities from 1 pcs - 23.70 EUR
Net price for quantities from 5 pcs - 22.93 EURGross price for quantities from 5 pcs - 22.93 EUR
Net price for quantities from 10 pcs - 21.40 EURGross price for quantities from 10 pcs - 21.40 EUR
No. of pieces (Multiplicity: 1)