+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2CBL01

Communication cable; Zelio Logic; -10÷55°C; Compact,Modular; 3m


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2CBL01
TME Symbol:
SR2CBL01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
communication cable
Application - series/manufacturer
Zelio Logic
Operating temperature
-10...55°C
Version
Compact, Modular
Cable length
3m
Gross weight123.2 g
Certificates
EAN code3389110550245
See other products in this category: Programmable Relays - Accessories SCHNEIDER ELECTRIC,
*
SR2CBL01
7 in TME stock
Net price for quantities from 1 pcs - 65.63 USDGross price for quantities from 1 pcs - 65.63 USD
Net price for quantities from 5 pcs - 61.26 USDGross price for quantities from 5 pcs - 61.26 USD
Net price for quantities from 10 pcs - 56.88 USDGross price for quantities from 10 pcs - 56.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.