+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR2MEM02

Memory card; Zelio Logic; -10÷55°C; Compact,Modular


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SR2MEM02
TME Symbol:
SR2MEM02

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
memory card
Application - series/manufacturer
Zelio Logic
Operating temperature
-10...55°C
Version
Compact, Modular
Gross weight6.2 g
Certificates
EAN code3389119204019
See other products in this category: Programmable Relays - Accessories SCHNEIDER ELECTRIC,
*
SR2MEM02
5 in TME stock
Net price for quantities from 1 pcs - 31.26 EURGross price for quantities from 1 pcs - 31.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.