+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR3-1275

Relay: solid state; 75A; Uswitch: 24÷240VAC; 3-phase; SR3; -30÷80°C

Manufacturer: AUTONICS

Manufacturer part number:
SR3-1275
TME Symbol:
SR3-1275

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
75A
Switched voltage
24...240V AC
Relay variant
3-phase
Switching method
zero voltage switching
Manufacturer series
SR3
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight339.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS
*
SR3-1275
Product withdrawn from the offer
Use the specification table below to search for similar products