+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR301TR

Trimmer: ceramic; 8pF÷30pF; SMD; green; 100VDC; Diel: N1200


Manufacturer: SR PASSIVES

Manufacturer part number:
SR301TR
TME Symbol:
SR301TR

Specification

Manufacturer
SR PASSIVES
Type of trimmer
ceramic
Capacity range
8pF...30pF
Mounting
SMD
Colour
green
Operating voltage
100V DC
Operating temperature
-25...85°C
Dielectric
N1200
Gross weight0.071 g
Certificates

WATCH VIDEO

See other products in this category: Trimmers SR PASSIVES,
*
SR301TR
2197 in TME stock
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.35 USDGross price for quantities from 10000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.