+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-3530A

Connector: Jack 3,5mm; plug; female; stereo; straight; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SR-3530A
TME Symbol:
SR3530A

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
female
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
3
Gross weight6 g
See other products in this category: Jack connectors Same Sky®,
*
SR-3530A
0 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.68 EURGross price for quantities from 5 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.54 EURGross price for quantities from 10 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)