+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR600TR

Trimmer: ceramic; 2pF÷6pF; SMD; blue; 100VDC; Diel: NP0


Manufacturer: SR PASSIVES

Manufacturer part number:
SR600TR
TME Symbol:
SR600TR

Specification

Manufacturer
SR PASSIVES
Type of trimmer
ceramic
Capacity range
2pF...6pF
Mounting
SMD
Colour
blue
Operating voltage
100V DC
Operating temperature
-25...85°C
Dielectric
NP0
Gross weight0.081 g
Certificates

WATCH VIDEO

See other products in this category: Trimmers SR PASSIVES,
*
SR600TR
8792 in TME stock
Net price for quantities from 2 pcs - 0.96 USDGross price for quantities from 2 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.