+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR70.TCT

Diode: TVS array; 85V; 24A; 100W; unidirectional; ESD; SOT143; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
SR70.TCT
TME Symbol:
SR70.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
85V
Max. forward impulse current
24A
Peak pulse power dissipation
0.1kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT143
Max. off-state voltage
70V
Number of channels
2
Technology
RailClamp®
Kind of package
reel, tape
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SR70.TCT
3221 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 3000 pcs - 0.44 EURGross price for quantities from 3000 pcs - 0.44 EUR
Net price for quantities from 6000 pcs - 0.43 EURGross price for quantities from 6000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs