+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AUTONICS | |
Type of relay | solid state | |
Control voltage | 4...30V DC | |
Max. operating current | 40A | |
Switched voltage | 48...480V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | instantaneous switching | |
Manufacturer series | SRH2 | |
Relay features | 2-phase control | |
Design | heatsink | |
Width | 130mm |