+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH2-1450

Relay: solid state; 50A; Uswitch: 48÷480VAC; 3-phase; on panel

Manufacturer: AUTONICS

Manufacturer part number:
SRH2-1450
TME Symbol:
SRH2-1450

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
50A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
on panel
Switching method
zero voltage switching
Manufacturer series
SRH2
Relay features
2-phase control
Design
heatsink
Width
144mm
Gross weight1.7219 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH2-1450
4 in TME stock
Net price for quantities from 1 pcs - 65.82 EURGross price for quantities from 1 pcs - 65.82 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts