+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH2-2415

Relay: solid state; 15A; Uswitch: 48÷480VAC; 3-phase; SRH2; 130mm

Manufacturer: AUTONICS

Manufacturer part number:
SRH2-2415
TME Symbol:
SRH2-2415

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
24V AC
Max. operating current
15A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
SRH2
Relay features
2-phase control
Design
heatsink
Width
130mm
Gross weight686 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH2-2415
0 in TME stock
Net price for quantities from 1 pcs - 65.10 EURGross price for quantities from 1 pcs - 65.10 EUR
Net price for quantities from 5 pcs - 59.68 EURGross price for quantities from 5 pcs - 59.68 EUR
Net price for quantities from 10 pcs - 54.26 EURGross price for quantities from 10 pcs - 54.26 EUR
No. of pieces (Multiplicity: 1)