+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRH3-1430R

Relay: solid state; 30A; Uswitch: 48÷480VAC; 3-phase; SRH3; 130mm

Manufacturer: AUTONICS

Manufacturer part number:
SRH3-1430R
TME Symbol:
SRH3-1430R

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
30A
Switched voltage
48...480V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
Manufacturer series
SRH3
Relay features
3-phase control
Design
heatsink
Width
130mm
Gross weight686 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRH3-1430R
0 in TME stock
Net price for quantities from 1 pcs - 87.97 USDGross price for quantities from 1 pcs - 87.97 USD
Net price for quantities from 5 pcs - 80.65 USDGross price for quantities from 5 pcs - 80.65 USD
Net price for quantities from 10 pcs - 73.32 USDGross price for quantities from 10 pcs - 73.32 USD
No. of pieces (Multiplicity: 1)