+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRHL1-1225

Relay: solid state; Ucntrl: 10÷30VDC; 25A; 24÷240VAC; SRHL1

Manufacturer: AUTONICS

Manufacturer part number:
SRHL1-1225
TME Symbol:
SRHL1-1225

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
25A
Switched voltage
24...240V AC
Manufacturer series
SRHL1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22.5x97.6x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...70°C
Gross weight274.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRHL1-1225
38 in TME stock
Net price for quantities from 1 pcs - 29.56 EURGross price for quantities from 1 pcs - 29.56 EUR
Net price for quantities from 5 pcs - 25.34 EURGross price for quantities from 5 pcs - 25.34 EUR
Net price for quantities from 10 pcs - 22.53 EURGross price for quantities from 10 pcs - 22.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.