+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRHL1-1425

Relay: solid state; Ucntrl: 10÷30VDC; 25A; 48÷480VAC; SRHL1

Manufacturer: AUTONICS

Manufacturer part number:
SRHL1-1425
TME Symbol:
SRHL1-1425

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
25A
Switched voltage
48...480V AC
Manufacturer series
SRHL1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
22.5x97.6x100mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...70°C
Gross weight275.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
SRHL1-1425
10 in TME stock
Net price for quantities from 1 pcs - 33.96 EURGross price for quantities from 1 pcs - 33.96 EUR
Net price for quantities from 5 pcs - 29.11 EURGross price for quantities from 5 pcs - 29.11 EUR
Net price for quantities from 10 pcs - 25.87 EURGross price for quantities from 10 pcs - 25.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.