+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ABB | |
Type of enclosure | multipurpose | |
Dimension X | 203mm | |
Dimension Y | 303mm | |
Dimension Z | 147mm | |
Manufacturer series | SR2 | |
Enclosure material | steel | |
Body colour | grey | |
IP rating | IP65 | |
Kit contents | mounting plate | |
Mechanical impact resistance | IK10 |