+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SRN3315K

Enclosure: multipurpose; X: 303mm; Y: 303mm; Z: 147mm; SR2; steel


Manufacturer: ABB

Manufacturer part number:
SRN3315K
TME Symbol:
SRN3315K

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
303mm
Dimension Y
303mm
Dimension Z
147mm
Manufacturer series
SR2
Enclosure material
steel
Body colour
grey
IP rating
IP65
Kit contents
mounting plate
Mechanical impact resistance
IK10
Dimensions
Gross weight6.0501 kg
Certificates
See other products in this category: Wall Mounting Enclosures ABB,
See other products from this series.:
*
SRN3315K
0 in TME stock
Net price for quantities from 1 pcs - 82.85 GBPGross price for quantities from 1 pcs - 82.85 GBP
Net price for quantities from 3 pcs - 77.67 GBPGross price for quantities from 3 pcs - 77.67 GBP
Net price for quantities from 5 pcs - 72.49 GBPGross price for quantities from 5 pcs - 72.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.