+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-28889

Cable tie; L: 880mm; W: 28mm; black; 360N; Ømax: 240mm; UL94HB

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-28889
TME Symbol:
SRT88028-TPU-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
880mm
Tie width
28mm
Colour
black
Tie material
polyurethane thermoplastic TPE-U
Tie strength
360N
Loop diameter max
240mm
Flammability rating
UL94HB
Operating temperature
-40...85°C
Gross weight75.55 g
Certificates
EAN code4031026202051
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-28889
0 in TME stock
Net price for quantities from 180 pcs - 12.19 EURGross price for quantities from 180 pcs - 12.19 EUR
Net price for quantities from 900 pcs - 11.23 EURGross price for quantities from 900 pcs - 11.23 EUR
Net price for quantities from 2700 pcs - 9.88 EURGross price for quantities from 2700 pcs - 9.88 EUR
No. of pieces (Multiplicity: 180)