+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SS-BME280#I2C

Development kit accessories: expansion board; I2C; 3.3VDC,5VDC


Manufacturer: R&D SOFTWARE SOLUTIONS

Manufacturer part number:
SS-BME280#I2C

Alternative designations: ITBP-6002

TME Symbol:
SS-BME280-I2C

Specification

Manufacturer
R&D SOFTWARE SOLUTIONS
Type of accessories for development kits
expansion board
Interface
I2C
Components
BME280
Kit contents
prototype board
Dimensions
13x27mm
Kind of module
humidity sensor, pressure sensor, temperature sensor
Operating temperature
-40...80°C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight2.54 g
Certificates
See other products in this category: Environmental Sensors R&D SOFTWARE SOLUTIONS,
*
SS-BME280#I2C
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD