+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SS-HDC2010+CCS811#I2C

Development kit accessories: expansion board; I2C; 3.3VDC,5VDC


Manufacturer: R&D SOFTWARE SOLUTIONS

Manufacturer part number:
SS-HDC2010+CCS811#I2C

Alternative designations: ITBP-6006

TME Symbol:
SS-HDC2010-CCS811

Specification

Manufacturer
R&D SOFTWARE SOLUTIONS
Type of accessories for development kits
expansion board
Interface
I2C
Components
CCS811, HDC2010
Kit contents
prototype board
Dimensions
13x27mm
Kind of module
air quality sensor, humidity/temperature sensor
Operating temperature
-40...80°C
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight2 g
Certificates
See other products in this category: Environmental Sensors R&D SOFTWARE SOLUTIONS,
*
SS-HDC2010+CCS811#I2C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.56 EURGross price for quantities from 1 pcs - 25.56 EUR