+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-30006

Inductor: wire; THT; 600uH; 3A; R: 60mΩ; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-30006
TME Symbol:
SSHB10HS-30006

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.6mH
Operating current
3A
Resistance
60mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-30006
0 in TME stock
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 1.36 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.29 EURGross price for quantities from 25 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 1.24 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.18 EURGross price for quantities from 100 pcs - 1.18 EUR
Net price for quantities from 300 pcs - 1.09 EURGross price for quantities from 300 pcs - 1.09 EUR
Net price for quantities from 600 pcs - 1.03 EURGross price for quantities from 600 pcs - 1.03 EUR
Net price for quantities from 1200 pcs - 0.99 EURGross price for quantities from 1200 pcs - 0.99 EUR
Net price for quantities from 2700 pcs - 0.93 EURGross price for quantities from 2700 pcs - 0.93 EUR
Net price for quantities from 5100 pcs - 0.88 EURGross price for quantities from 5100 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.