+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-30013

Inductor: wire; THT; 1.3mH; 3A; R: 60mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-30013
TME Symbol:
SSHB21HS-30013

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.3mH
Operating current
3A
Resistance
60mΩ
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-30013
0 in TME stock
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 1.71 EUR
Net price for quantities from 60 pcs - 1.57 EURGross price for quantities from 60 pcs - 1.57 EUR
Net price for quantities from 120 pcs - 1.48 EURGross price for quantities from 120 pcs - 1.48 EUR
Net price for quantities from 300 pcs - 1.39 EURGross price for quantities from 300 pcs - 1.39 EUR
Net price for quantities from 360 pcs - 1.39 EURGross price for quantities from 360 pcs - 1.39 EUR
Net price for quantities from 540 pcs - 1.36 EURGross price for quantities from 540 pcs - 1.36 EUR
Net price for quantities from 1020 pcs - 1.31 EURGross price for quantities from 1020 pcs - 1.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.