+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX2573ID

LED; red; rectangular; 2x5x7mm; 4mcd; 140°; Front: flat; 10mA


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX2573ID
TME Symbol:
SSL-LX2573ID

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
4mcd
Viewing angle
140°
Front
flat
Wavelength
627nm
LED lens
diffused, red
Mounting
THT
LED current
10mA
Operating voltage
1.9...2.3V DC
Number of terminals
2
Gross weight0.197 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX2573ID
1034 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs