+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX2573PGD

LED; green; rectangular; 2x5x7mm; 6mcd; 110°; Front: flat; 20mA

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX2573PGD
TME Symbol:
SSL-LX2573PGD

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
6mcd
Viewing angle
110°
Front
flat
Wavelength
555nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.5V DC
Number of terminals
2
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX2573PGD
0 in TME stock
Net price for quantities from 1 pcs - 0.19 GBPGross price for quantities from 1 pcs - 0.19 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.08 GBPGross price for quantities from 250 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2000 pcs - 0.07 GBPGross price for quantities from 2000 pcs - 0.07 GBP
Net price for quantities from 4000 pcs - 0.07 GBPGross price for quantities from 4000 pcs - 0.07 GBP
Net price for quantities from 8000 pcs - 0.07 GBPGross price for quantities from 8000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1)