+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX5573ID

LED; red; 5x5x7.2mm; 10mcd; 110°; Front: flat; 20mA


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX5573ID
TME Symbol:
SSL-LX5573ID

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
Dimensions
5x5x7.2mm
Luminosity
10mcd
Viewing angle
110°
Front
flat
Wavelength
635nm
LED lens
diffused
Mounting
THT
LED current
20mA
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX5573ID
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order