+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A112BDR

Relay: solid state; 12A; 24÷280VAC; 4÷32VDC; Zelio Relay; 1-phase

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A112BDR
TME Symbol:
SSM1A112BDR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Max. operating current
12A
Switched voltage
4...32V DC, 24...280V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
18mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Gross weight92.3 g
Certificates
EAN code3606480579561
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A112BDR
13 in TME stock
Net price for quantities from 1 pcs - 55.32 EURGross price for quantities from 1 pcs - 55.32 EUR
Net price for quantities from 5 pcs - 51.73 EURGross price for quantities from 5 pcs - 51.73 EUR
Net price for quantities from 10 pcs - 48.50 EURGross price for quantities from 10 pcs - 48.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.