+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A112F7

Relay: solid state; Ucntrl: 90÷140VAC; 12A; 24÷280VAC; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A112F7
TME Symbol:
SSM1A112F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
12A
Switched voltage
24...280V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
18mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Gross weight97.2 g
Certificates
EAN code3606480579493
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A112F7
1 in TME stock
Net price for quantities from 1 pcs - 50.21 USDGross price for quantities from 1 pcs - 50.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts