+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A112P7

Relay: solid state; Ucntrl: 200÷265VAC; 12A; 24÷280VAC; 1-phase


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A112P7
TME Symbol:
SSM1A112P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
200...265V AC
Max. operating current
12A
Switched voltage
24...280V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
18mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Gross weight86.01 g
Certificates
EAN code3606480579509
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A112P7
3 in TME stock
Net price for quantities from 1 pcs - 45.26 GBPGross price for quantities from 1 pcs - 45.26 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.