+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A16BD

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 24÷280VAC; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A16BD
TME Symbol:
SSM1A16BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
12mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Gross weight65 g
Certificates
EAN code3606480579363
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A16BD
12 in TME stock
Net price for quantities from 1 pcs - 50.59 USDGross price for quantities from 1 pcs - 50.59 USD
Net price for quantities from 5 pcs - 47.07 USDGross price for quantities from 5 pcs - 47.07 USD
No. of pieces (Multiplicity: 1)