+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A36BDR

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 48÷600VAC; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A36BDR
TME Symbol:
SSM1A36BDR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
48...600V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
12mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Gross weight76.2 g
Certificates
EAN code3606480579455
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A36BDR
4 in TME stock
Net price for quantities from 1 pcs - 55.39 USDGross price for quantities from 1 pcs - 55.39 USD
Net price for quantities from 10 pcs - 51.86 USDGross price for quantities from 10 pcs - 51.86 USD
No. of pieces (Multiplicity: 1)