+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1D26BD

Relay: solid state; Ucntrl: 4÷32VDC; 6A; 1÷60VDC; Variant: 1-phase

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1D26BD
TME Symbol:
SSM1D26BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
6A
Switched voltage
1...60V DC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
Zelio Relay
IP rating
IP20
Switching method
instantaneous switching
Design
heatsink
Width
12mm
Gross weight64.1 g
Certificates
EAN code3606480579349
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1D26BD
0 in TME stock
Net price for quantities from 1 pcs - 53.62 USDGross price for quantities from 1 pcs - 53.62 USD
No. of pieces (Multiplicity: 1)