+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM3A325F7

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM3A325F7
TME Symbol:
SSM3A325F7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
Zelio Relay
Design
heatsink
Width
90mm
Gross weight812 g
Certificates
EAN code3606485441696
See other products in this category: Three Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM3A325F7
0 in TME stock
Net price for quantities from 1 pcs - 230.97 USDGross price for quantities from 1 pcs - 230.97 USD
Net price for quantities from 5 pcs - 216.07 USDGross price for quantities from 5 pcs - 216.07 USD
Net price for quantities from 10 pcs - 201.17 USDGross price for quantities from 10 pcs - 201.17 USD
No. of pieces (Multiplicity: 1)