+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSP3A225BDR

Relay: solid state; 25A; Uswitch: 48÷530VAC; 3-phase; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSP3A225BDR
TME Symbol:
SSP3A225BDR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
101.3x79.7x35.4mm
IP rating
IP20
Manufacturer series
Zelio Relay
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight266.8 g
Certificates
EAN code3606480579905
See other products in this category: Three Phase Solid State Relays SCHNEIDER ELECTRIC
*
SSP3A225BDR
Product withdrawn from the offer
Use the specification table below to search for similar products