+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-10028RD3

Relay: solid state; Ucntrl: 4÷32VDC; 100A; 24÷280VAC; SSR-R


Manufacturer: QLT POWER

Manufacturer part number:
SSR-10028RD3
TME Symbol:
SSR-10028RD3

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
100A
Switched voltage
24...280V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight146.84 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-10028RD3
31 in TME stock
Net price for quantities from 1 pcs - 25.04 USDGross price for quantities from 1 pcs - 25.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts