+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-10028ZD3

Relay: solid state; Ucntrl: 4÷32VDC; 100A; 24÷280VAC; SSR-Z


Manufacturer: QLT POWER

Manufacturer part number:
SSR-10028ZD3
TME Symbol:
SSR-10028ZD3

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
100A
Switched voltage
24...280V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight164.9 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-10028ZD3
47 in TME stock
Net price for quantities from 1 pcs - 30.04 EURGross price for quantities from 1 pcs - 30.04 EUR
Net price for quantities from 6 pcs - 26.71 EURGross price for quantities from 6 pcs - 26.71 EUR
Net price for quantities from 24 pcs - 23.37 EURGross price for quantities from 24 pcs - 23.37 EUR
Net price for quantities from 72 pcs - 20.03 EURGross price for quantities from 72 pcs - 20.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.