+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-10048RD3B

Relay: solid state; Ucntrl: 4÷32VDC; 100A; 44÷480VAC; SSR-R


Manufacturer: QLT POWER

Manufacturer part number:
SSR-10048RD3B
TME Symbol:
SSR-10048RD3B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
100A
Switched voltage
44...480V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight148.9 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-10048RD3B
109 in TME stock
Net price for quantities from 1 pcs - 30.05 EURGross price for quantities from 1 pcs - 30.05 EUR
Net price for quantities from 5 pcs - 27.97 EURGross price for quantities from 5 pcs - 27.97 EUR
Net price for quantities from 10 pcs - 26.12 EURGross price for quantities from 10 pcs - 26.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 16 pcs