+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-1048RD1

Relay: solid state; Ucntrl: 4÷16VDC; 10A; 44÷480VAC; SSR-R; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-1048RD1
TME Symbol:
SSR-1048RD1

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...16V DC
Max. operating current
10A
Switched voltage
44...480V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight155.8 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-1048RD1
0 in TME stock
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 13.00 USD
Net price for quantities from 6 pcs - 11.50 USDGross price for quantities from 6 pcs - 11.50 USD
Net price for quantities from 24 pcs - 10.10 USDGross price for quantities from 24 pcs - 10.10 USD
Net price for quantities from 72 pcs - 8.66 USDGross price for quantities from 72 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.